Direct
Similar
Similar



SN7002WH6327XTSA1 | |
|---|---|
DigiKey Part Number | SN7002WH6327XTSA1TR-ND - Tape & Reel (TR) SN7002WH6327XTSA1CT-ND - Cut Tape (CT) SN7002WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7002WH6327XTSA1 |
Description | MOSFET N-CH 60V 230MA SOT323-3 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | SN7002WH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 230mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002WT1G | onsemi | 60.720 | 2N7002WT1GOSCT-ND | 0,17000 € | Direct |
| 2N7002W-7-F | Diodes Incorporated | 67.661 | 2N7002W-FDICT-ND | 0,19000 € | Similar |
| TSM2N7002AKCU RFG | Taiwan Semiconductor Corporation | 0 | 1801-TSM2N7002AKCURFGCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08208 € | 41,04 € |
| 1.000 | 0,07271 € | 72,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06076 € | 182,28 € |
| 6.000 | 0,05473 € | 328,38 € |
| 9.000 | 0,05165 € | 464,85 € |
| 15.000 | 0,04819 € | 722,85 € |
| 21.000 | 0,04614 € | 968,94 € |
| 30.000 | 0,04415 € | 1.324,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |














