N-Channel 60 V 240mA (Ta) 298mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2N7002AKCU RFG

DigiKey Part Number
1801-TSM2N7002AKCURFGTR-ND - Tape & Reel (TR)
1801-TSM2N7002AKCURFGCT-ND - Cut Tape (CT)
1801-TSM2N7002AKCURFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2N7002AKCU RFG
Description
60V, 0.24A, SINGLE N-CHANNEL POW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 240mA (Ta) 298mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
TSM2N7002AKCU RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 240mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.68 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
298mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
1000,07560 €7,56 €
5000,05534 €27,67 €
1.0000,04877 €48,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04040 €121,20 €
6.0000,03617 €217,02 €
9.0000,03402 €306,18 €
15.0000,03159 €473,85 €
21.0000,03015 €633,15 €
30.0000,02875 €862,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €