
SLS32AIA010MKUSON10XTMA4 | |
|---|---|
DigiKey Part Number | 448-SLS32AIA010MKUSON10XTMA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLS32AIA010MKUSON10XTMA4 |
Description | SLS32AIA010MK USON10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ Trust M Security Microcontroller IC NVM (10kB) 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Security | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (10kB) | |
Controller Series | OPTIGA™ Trust M | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | PG-USON-10-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64626 € | 2.585,04 € |
| 8.000 | 0,63332 € | 5.066,56 € |
| 12.000 | 0,62685 € | 7.522,20 € |
| Unit Price without VAT: | 0,64626 € |
|---|---|
| Unit Price with VAT: | 0,76905 € |







