
SLB9665TT20FW563XUMA3 | |
---|---|
DigiKey Part Number | SLB9665TT20FW563XUMA3TR-ND - Tape & Reel (TR) SLB9665TT20FW563XUMA3CT-ND - Cut Tape (CT) SLB9665TT20FW563XUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9665TT20FW563XUMA3 |
Description | TPM |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (7.04kB) 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SLB9665TT20FW563XUMA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (7.04kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | LPC | |
Number of I/O | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,37000 € | 3,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,82174 € | 5.465,22 € |
Unit Price without VAT: | 3,37000 € |
---|---|
Unit Price with VAT: | 4,01030 € |