
QPA9901TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9901TR13TR-ND - Tape & Reel (TR) 2312-QPA9901TR13CT-ND - Cut Tape (CT) 2312-QPA9901TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9901TR13 |
Description | 2.11-2.17 GHZ 4W EFFICIENT SMALL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.11GHz ~ 2.2GHz 16-SMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.11GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 36.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 394mA | |
Test Frequency | 2.11GHz ~ 2.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,24000 € | 16,24 € |
| 25 | 12,75680 € | 318,92 € |
| 100 | 10,06210 € | 1.006,21 € |
| 250 | 8,30016 € | 2.075,04 € |
| 500 | 7,01328 € | 3.506,64 € |
| 1.000 | 6,11845 € | 6.118,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,47588 € | 13.689,70 € |
| Unit Price without VAT: | 16,24000 € |
|---|---|
| Unit Price with VAT: | 19,32560 € |






