
SIDC11D60SIC3 | |
|---|---|
DigiKey Part Number | SIDC11D60SIC3-ND |
Manufacturer | |
Manufacturer Product Number | SIDC11D60SIC3 |
Description | DIODE SIC 600V 4A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | 150pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sawn on foil | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.459 | 2,18248 € | 7.549,20 € |
| Unit Price without VAT: | 2,18248 € |
|---|---|
| Unit Price with VAT: | 2,59715 € |

