SGP06N60XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 146
Unit Price: 1,30000 €
Datasheet
IGBT NPT 600 V 12 A 68 W Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP06N60XKSA1

DigiKey Part Number
SGP06N60XKSA1-ND
Manufacturer
Manufacturer Product Number
SGP06N60XKSA1
Description
IGBT NPT 600V 12A TO220-3
Customer Reference
Detailed Description
IGBT NPT 600 V 12 A 68 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 6A
Power - Max
68 W
Switching Energy
215µJ
Input Type
Standard
Gate Charge
32 nC
Td (on/off) @ 25°C
25ns/220ns
Test Condition
400V, 6A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
PG-TO220-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes