S71KL256SC0BHB003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 13,75597 €
Datasheet
FLASH, DRAM Memory IC 256Mbit (FLASH), 64Mbit (RAM) Parallel 100 MHz 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S71KL256SC0BHB003

DigiKey Part Number
448-S71KL256SC0BHB003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S71KL256SC0BHB003
Description
IC FLASH RAM 256MBIT PAR 24FBGA
Customer Reference
Detailed Description
FLASH, DRAM Memory IC 256Mbit (FLASH), 64Mbit (RAM) Parallel 100 MHz 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
100 MHz
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile, Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH, DRAM
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S76HL512TC0BHB003Infineon Technologies0448-S76HL512TC0BHB003CT-ND13,75597 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types