
S76HL512TC0BHB003 | |
|---|---|
DigiKey Part Number | 448-S76HL512TC0BHB003TR-ND - Tape & Reel (TR) 448-S76HL512TC0BHB003CT-ND - Cut Tape (CT) 448-S76HL512TC0BHB003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S76HL512TC0BHB003 |
Description | IC FLSH RAM 512MBIT HYPRBS 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 166 MHz PG-BGA-24 |
Datasheet | Datasheet |
EDA/CAD Models | S76HL512TC0BHB003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-BGA-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,32710 € | 30.654,20 € |
| Unit Price without VAT: | 15,32710 € |
|---|---|
| Unit Price with VAT: | 18,23925 € |

