S26HL512TFPBHB010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,07592 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,69201 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,75364 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,80754 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,19865 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,80754 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,17660 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,37524 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 5,98143 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 5,98145 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 5,98143 €
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HL512TFPBHB010

DigiKey Part Number
448-S26HL512TFPBHB010-ND
Manufacturer
Manufacturer Product Number
S26HL512TFPBHB010
Description
IC FLASH 512MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.7ms
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3388,28521 €2.800,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,28521 €
Unit Price with VAT:9,85940 €