Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S26HL512TFPBHB000 | |
|---|---|
DigiKey Part Number | 448-S26HL512TFPBHB000-ND |
Manufacturer | |
Manufacturer Product Number | S26HL512TFPBHB000 |
Description | IC FLASH 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit HyperBus 166 MHz 6.5 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S26HL512TFPBHB003 | Infineon Technologies | 0 | 448-S26HL512TFPBHB003TR-ND | 7,26127 € | Parametric Equivalent |
| S26HL512TFPBHB010 | Infineon Technologies | 0 | 448-S26HL512TFPBHB010-ND | 7,82124 € | Parametric Equivalent |
| S26HL512TFPBHB013 | Infineon Technologies | 0 | 448-S26HL512TFPBHB013TR-ND | 7,26127 € | Parametric Equivalent |
| S26HL512TFPBHM000 | Infineon Technologies | 0 | 448-S26HL512TFPBHM000-ND | 8,31432 € | Parametric Equivalent |
| S26HL512TFPBHM003 | Infineon Technologies | 0 | 448-S26HL512TFPBHM003TR-ND | 7,71873 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 676 | 7,62368 € | 5.153,61 € |
| Unit Price without VAT: | 7,62368 € |
|---|---|
| Unit Price with VAT: | 9,07218 € |


