Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S25HS02GTDZBHM050 | |
|---|---|
DigiKey Part Number | 448-S25HS02GTDZBHM050-ND |
Manufacturer | |
Manufacturer Product Number | S25HS02GTDZBHM050 |
Description | IC FLASH 2GBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tray | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25HS02GTDPBHM050 | Infineon Technologies | 0 | 448-S25HS02GTDPBHM050-ND | 24,01731 € | Parametric Equivalent |
| S25HS02GTDPBHM053 | Infineon Technologies | 0 | 448-S25HS02GTDPBHM053TR-ND | 24,01733 € | Parametric Equivalent |
| S25HS02GTDZBHM053 | Infineon Technologies | 0 | 448-S25HS02GTDZBHM053TR-ND | 24,01733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 24,01731 € | 6.244,50 € |
| Unit Price without VAT: | 24,01731 € |
|---|---|
| Unit Price with VAT: | 28,58060 € |


