S25HS02GTDPBHM050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 26,46267 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 28,55588 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 26,46267 €
Datasheet
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25HS02GTDPBHM050

DigiKey Part Number
448-S25HS02GTDPBHM050-ND
Manufacturer
Manufacturer Product Number
S25HS02GTDPBHM050
Description
IC FLASH 2GBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
1.7ms
Access Time
6 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
26028,20085 €7.332,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,20085 €
Unit Price with VAT:33,55901 €