Parametric Equivalent
Parametric Equivalent

S25FS512SFABHV210 | |
|---|---|
DigiKey Part Number | 448-S25FS512SFABHV210-ND |
Manufacturer | |
Manufacturer Product Number | S25FS512SFABHV210 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 102 MHz 6 ns 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 102 MHz |
Series | Write Cycle Time - Word, Page 2ms |
Packaging Tray | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FS512SFABHM210 | Infineon Technologies | 0 | 448-S25FS512SFABHM210-ND | 6,00760 € | Parametric Equivalent |
| S25FS512SFABHV213 | Infineon Technologies | 0 | 448-S25FS512SFABHV213TR-ND | 4,98670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 4,98669 € | 1.685,50 € |
| Unit Price without VAT: | 4,98669 € |
|---|---|
| Unit Price with VAT: | 5,93416 € |


