FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 102 MHz 6 ns 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FS512SFABHM210

DigiKey Part Number
448-S25FS512SFABHM210-ND
Manufacturer
Manufacturer Product Number
S25FS512SFABHM210
Description
IC FLASH 512MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 102 MHz 6 ns 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
102 MHz
Series
Write Cycle Time - Word, Page
2ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-BGA (8x6)
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6766,86964 €4.643,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,86964 €
Unit Price with VAT:8,17487 €