ISC015N06NM5LFATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 3.430
Unit Price: 4,11000 €
Datasheet
N-Channel 60 V 32A (Ta), 275A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC015N06NM5LFATMA1

DigiKey Part Number
448-ISC015N06NM5LFATMA1TR-ND - Tape & Reel (TR)
448-ISC015N06NM5LFATMA1CT-ND - Cut Tape (CT)
448-ISC015N06NM5LFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC015N06NM5LFATMA1
Description
OPTIMOSTM5LINEARFET60V
Customer Reference
Detailed Description
N-Channel 60 V 32A (Ta), 275A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.55mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.45V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 217W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes