


S25FL064LABMFV013 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFV013TR-ND - Tape & Reel (TR) 448-S25FL064LABMFV013CT-ND - Cut Tape (CT) 448-S25FL064LABMFV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFV013 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL064LABMFV013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 6300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,44400 € | 14,44 € |
| 25 | 1,40320 € | 35,08 € |
| 50 | 1,37220 € | 68,61 € |
| 100 | 1,34090 € | 134,09 € |
| 250 | 1,29956 € | 324,89 € |
| 500 | 1,26836 € | 634,18 € |
| 1.000 | 1,23736 € | 1.237,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,20452 € | 2.529,49 € |
| 4.200 | 1,17426 € | 4.931,89 € |
| 6.300 | 1,15679 € | 7.287,78 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |




