
S25FL064LABMFV011 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFV011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFV011 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,63100 € | 16,31 € |
| 25 | 1,58520 € | 39,63 € |
| 91 | 1,51978 € | 138,30 € |
| 182 | 1,48440 € | 270,16 € |
| 273 | 1,46374 € | 399,60 € |
| 546 | 1,42850 € | 779,96 € |
| 1.001 | 1,39789 € | 1.399,29 € |
| 5.005 | 1,31809 € | 6.597,04 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


