



PVT312LS-T | |
|---|---|
DigiKey Part Number | PVT312LS-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVT312LS-T |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT312LS-TPBF | Infineon Technologies | 13.270 | PVT312LS-TPBFCT-ND | 4,50000 € | Direct |
| AQV253HA | Panasonic Industry | 364 | AQV253HA-ND | 4,70000 € | Similar |
| AQV253HAZ | Panasonic Industry | 4.981 | 255-AQV253HAZCT-ND | 4,59000 € | Similar |



