



PVT312LS-TPBF | |
|---|---|
DigiKey Part Number | PVT312LS-TPBFTR-ND - Tape & Reel (TR) PVT312LS-TPBFCT-ND - Cut Tape (CT) PVT312LS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT312LS-TPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT312LS-TPBF Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA127S | IXYS Integrated Circuits Division | 172 | LCA127S-ND | 6,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,72900 € | 47,29 € |
| 25 | 4,51560 € | 112,89 € |
| 50 | 4,36100 € | 218,05 € |
| 100 | 4,21150 € | 421,15 € |
| 250 | 4,02148 € | 1.005,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,80472 € | 2.853,54 € |
| 1.500 | 3,67392 € | 5.510,88 € |
| 2.250 | 3,59945 € | 8.098,76 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

