
PVI1050NPBFHKLA1 | |
|---|---|
DigiKey Part Number | 448-PVI1050NPBFHKLA1-ND |
Manufacturer | |
Manufacturer Product Number | PVI1050NPBFHKLA1 |
Description | OPTOISO 2.5KV 2CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 90µs, 220µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 5V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,82200 € | 58,22 € |
| 100 | 4,76650 € | 476,65 € |
| 500 | 4,30670 € | 2.153,35 € |
| 1.000 | 4,15747 € | 4.157,47 € |
| 2.000 | 4,03134 € | 8.062,68 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |




