
ASSR-V621-002E | |
|---|---|
DigiKey Part Number | 516-2961-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-V621-002E |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 20µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 280µs, 30µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 3,05080 € | 76,27 € |
| 50 | 2,94640 € | 147,32 € |
| 100 | 2,84550 € | 284,55 € |
| 250 | 2,71712 € | 679,28 € |
| 500 | 2,62382 € | 1.311,91 € |
| 1.000 | 2,53367 € | 2.533,67 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

