Direct




PVG612AS-T | |
|---|---|
DigiKey Part Number | PVG612AS-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG612AS-T |
Description | SSR RELAY SPST-NO 2A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 100 mOhms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVG612AS-TPBF | Infineon Technologies | 2.349 | 448-PVG612AS-TPBFCT-ND | 8,19000 € | Direct |


