



PVG612AS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVG612AS-TPBFTR-ND - Tape & Reel (TR) 448-PVG612AS-TPBFCT-ND - Cut Tape (CT) 448-PVG612AS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG612AS-TPBF |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVG612AS-TPBF Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-1219-501E | Broadcom Limited | 1.997 | 516-4180-1-ND | 3,08000 € | Similar |
| ASSR-1411-301E | Broadcom Limited | 1.327 | 516-2606-5-ND | 3,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,67200 € | 86,72 € |
| 25 | 8,28080 € | 207,02 € |
| 50 | 7,99680 € | 399,84 € |
| 100 | 7,72220 € | 772,22 € |
| 250 | 7,37360 € | 1.843,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,97585 € | 5.231,89 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |


