PVG612A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.092
Unit Price: 8,30000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 5,15000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.202
Unit Price: 6,96000 €
Datasheet

Similar


Panasonic Industry
In Stock: 536
Unit Price: 7,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.830
Unit Price: 3,03000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.531
Unit Price: 3,19000 €
Datasheet

Similar


Broadcom Limited
In Stock: 743
Unit Price: 5,33000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.127
Unit Price: 5,95000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 1.162
Unit Price: 24,93000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 500
Unit Price: 29,11000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 210
Unit Price: 32,01000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.738
Unit Price: 2,56000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 1,84000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVG612A

DigiKey Part Number
PVG612A-ND
Manufacturer
Manufacturer Product Number
PVG612A
Description
SSR RELAY SPST-NO 2A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
2 A
On-State Resistance (Max)
100 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes