



AQZ102 | |
|---|---|
DigiKey Part Number | 255-1567-ND |
Manufacturer | |
Manufacturer Product Number | AQZ102 |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQZ102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 90 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,12700 € | 61,27 € |
| 25 | 5,85120 € | 146,28 € |
| 50 | 5,65080 € | 282,54 € |
| 100 | 5,45690 € | 545,69 € |
| 250 | 5,21052 € | 1.302,63 € |
| 500 | 5,03146 € | 2.515,73 € |
| 1.000 | 4,85844 € | 4.858,44 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |










