Direct

KP125 | |
|---|---|
DigiKey Part Number | KP125INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP125 |
Description | SENSOR 16.68PSIA 4.5V DSOF-8 |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±0.174PSI (±1.2kPa) |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Port Style No Port |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.5 V ~ 4.5 V | Supplier Device Package P/PG-DSOF-8-12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP235XTMA1 | Infineon Technologies | 4.949 | KP235XTMA1CT-ND | 5,49000 € | Direct |


