
KP235XTMA1 | |
|---|---|
DigiKey Part Number | KP235XTMA1TR-ND - Tape & Reel (TR) KP235XTMA1CT-ND - Cut Tape (CT) KP235XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP235XTMA1 |
Description | SENSOR 16.68PSIA 4.5V DSOF8-16 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP235XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.348PSI (±2.4kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 21.76PSI (150kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 5 | 4,11800 € | 20,59 € |
| 10 | 3,94400 € | 39,44 € |
| 25 | 3,73680 € | 93,42 € |
| 50 | 3,59480 € | 179,74 € |
| 100 | 3,46480 € | 346,48 € |
| 500 | 3,20302 € | 1.601,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,05225 € | 4.578,38 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |






