
KITLGMBBOM003TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITLGMBBOM003TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITLGMBBOM003TOBO1 |
Description | EVAL MASTER MOTHER BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
cms-part-status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 € | 79,67 € |
| cms-vat-exclude-title: | 79,67000 € |
|---|---|
| Unit Price with VAT: | 94,80730 € |


