
KITXMC4400DCV1TOBO1 | |
|---|---|
DigiKey Part Number | KITXMC4400DCV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC4400DCV1TOBO1 |
Description | EVAL KIT XMC4400 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | XMC4400 XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part XMC4400 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,67000 € | 126,67 € |
| Unit Price without VAT: | 126,67000 € |
|---|---|
| Unit Price with VAT: | 150,73730 € |







