
ISZ230N10NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISZ230N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISZ230N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISZ230N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ230N10NM6ATMA1 |
Description | TRENCH >=100V PG-TSDSON-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Ta), 31A (Tc) 3W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ230N10NM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 0,79700 € | 7,97 € |
100 | 0,59060 € | 59,06 € |
500 | 0,48332 € | 241,66 € |
1.000 | 0,44152 € | 441,52 € |
2.000 | 0,43481 € | 869,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,35812 € | 1.790,60 € |
10.000 | 0,35524 € | 3.552,40 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |