P-Channel 150 V 820mA (Ta), 2.7A (Tc) 2.5W (Ta), 26.3W (Tc) Surface Mount PG-TSDSON-8-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ15EP15LMATMA1

DigiKey Part Number
448-ISZ15EP15LMATMA1TR-ND - Tape & Reel (TR)
448-ISZ15EP15LMATMA1CT-ND - Cut Tape (CT)
448-ISZ15EP15LMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ15EP15LMATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 820mA (Ta), 2.7A (Tc) 2.5W (Ta), 26.3W (Tc) Surface Mount PG-TSDSON-8-26
Datasheet
 Datasheet
EDA/CAD Models
ISZ15EP15LMATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 249µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 26.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-26
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,66400 €6,64 €
1000,43640 €43,64 €
5000,33834 €169,17 €
1.0000,30674 €306,74 €
2.0000,28015 €560,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25138 €1.256,90 €
10.0000,23360 €2.336,00 €
15.0000,22454 €3.368,10 €
25.0000,21437 €5.359,25 €
35.0000,21020 €7.357,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €