N-Channel 25 V 40A (Tc) 26W (Tc) Surface Mount PG-TDSON-8-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ0901NLSATMA1

DigiKey Part Number
448-ISZ0901NLSATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISZ0901NLSATMA1
Description
25V, N-CH MOSFET, LOGIC LEVEL, P
Customer Reference
Detailed Description
N-Channel 25 V 40A (Tc) 26W (Tc) Surface Mount PG-TDSON-8-25
Datasheet
 Datasheet
EDA/CAD Models
ISZ0901NLSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.735 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.735In Stock
Ships from Rochester Electronics, LLC