N-Channel 60 V 17A (Ta), 86A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount PG-TSDSON-8-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ0702NLSATMA1

DigiKey Part Number
448-ISZ0702NLSATMA1TR-ND - Tape & Reel (TR)
448-ISZ0702NLSATMA1CT-ND - Cut Tape (CT)
448-ISZ0702NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ0702NLSATMA1
Description
MOSFET N-CH 60V 17A/86A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 17A (Ta), 86A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount PG-TSDSON-8-25
Datasheet
 Datasheet
EDA/CAD Models
ISZ0702NLSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,06000 €10,60 €
1000,71210 €71,21 €
5000,56304 €281,52 €
1.0000,51509 €515,09 €
2.0000,48205 €964,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,43111 €2.155,55 €
10.0000,40416 €4.041,60 €
15.0000,39383 €5.907,45 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €