
ISZ056N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ056N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISZ056N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISZ056N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ056N03LF2SATMA1 |
Description | ISZ056N03LF2SATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 72A (Tc) 3W (Ta), 52W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ056N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1012 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,37990 € | 37,99 € |
| 500 | 0,29294 € | 146,47 € |
| 1.000 | 0,26490 € | 264,90 € |
| 2.000 | 0,24132 € | 482,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21578 € | 1.078,90 € |
| 10.000 | 0,20000 € | 2.000,00 € |
| 15.000 | 0,19197 € | 2.879,55 € |
| 25.000 | 0,18294 € | 4.573,50 € |
| 35.000 | 0,17759 € | 6.215,65 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

