



ISZ019N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ019N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISZ019N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISZ019N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ019N03L5SATMA1 |
Description | MOSFET N-CH 30V 22A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 40A (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ019N03L5SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91900 € | 9,19 € |
| 100 | 0,61590 € | 61,59 € |
| 500 | 0,48598 € | 242,99 € |
| 1.000 | 0,44417 € | 444,17 € |
| 2.000 | 0,40901 € | 818,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37096 € | 1.854,80 € |
| 10.000 | 0,37064 € | 3.706,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |










