
ISCH69N04NM7VATMA1 | |
|---|---|
DigiKey Part Number | 448-ISCH69N04NM7VATMA1TR-ND - Tape & Reel (TR) 448-ISCH69N04NM7VATMA1CT-ND - Cut Tape (CT) 448-ISCH69N04NM7VATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISCH69N04NM7VATMA1 |
Description | ISCH69N04NM7VATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48A (Ta), 357A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISCH69N04NM7VATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 0.65mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.15V @ 82µA |
Series | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5600 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70500 € | 17,05 € |
| 100 | 1,17550 € | 117,55 € |
| 500 | 0,94928 € | 474,64 € |
| 1.000 | 0,90751 € | 907,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74940 € | 3.747,00 € |
| 10.000 | 0,74143 € | 7.414,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

