
ISC320N12LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC320N12LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC320N12LM6ATMA1CT-ND - Cut Tape (CT) 448-ISC320N12LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC320N12LM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 6.4A (Ta), 24A (Tc) 3W (Ta), 43W (Tc) Surface Mount SuperSO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 11µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package SuperSO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96200 € | 9,62 € |
| 100 | 0,63820 € | 63,82 € |
| 500 | 0,49926 € | 249,63 € |
| 1.000 | 0,45453 € | 454,53 € |
| 2.000 | 0,41692 € | 833,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37621 € | 1.881,05 € |
| 10.000 | 0,35107 € | 3.510,70 € |
| 15.000 | 0,33826 € | 5.073,90 € |
| 25.000 | 0,32388 € | 8.097,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


