
ISC151N08NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC151N08NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC151N08NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC151N08NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC151N08NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.2A (Ta), 37A (Tc) 3W (Ta), 48W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 15.1mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87200 € | 8,72 € |
| 100 | 0,58180 € | 58,18 € |
| 500 | 0,45750 € | 228,75 € |
| 1.000 | 0,41749 € | 417,49 € |
| 2.000 | 0,40621 € | 812,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34743 € | 1.737,15 € |
| 10.000 | 0,33187 € | 3.318,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

