
ISC104N12LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC104N12LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC104N12LM6ATMA1CT-ND - Cut Tape (CT) 448-ISC104N12LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC104N12LM6ATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR,120V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 11A (Ta), 63A (Tc) 3W (Ta), 94W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.4mOhm @ 28A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54300 € | 15,43 € |
| 100 | 1,05850 € | 105,85 € |
| 500 | 0,85110 € | 425,55 € |
| 1.000 | 0,79646 € | 796,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66781 € | 3.339,05 € |
| 10.000 | 0,65071 € | 6.507,10 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



