
ISC088N08NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC088N08NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC088N08NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC088N08NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC088N08NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12.1A (Ta), 59A (Tc) 3W (Ta), 71W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,74730 € | 74,73 € |
| 500 | 0,59372 € | 296,86 € |
| 1.000 | 0,55829 € | 558,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45779 € | 2.288,95 € |
| 10.000 | 0,45612 € | 4.561,20 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

