
ISC080N10NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC080N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC080N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC080N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC080N10NM6ATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 75A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC080N10NM6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.05mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32300 € | 13,23 € |
| 100 | 0,90010 € | 90,01 € |
| 500 | 0,71894 € | 359,47 € |
| 1.000 | 0,66070 € | 660,70 € |
| 2.000 | 0,65018 € | 1.300,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55872 € | 2.793,60 € |
| 10.000 | 0,53119 € | 5.311,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |







