ISC0806NLSATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 5.006
Unit Price: 1,79000 €
Datasheet
N-Channel 100 V 16A (Ta), 97A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0806NLSATMA1

DigiKey Part Number
448-ISC0806NLSATMA1TR-ND - Tape & Reel (TR)
448-ISC0806NLSATMA1CT-ND - Cut Tape (CT)
448-ISC0806NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC0806NLSATMA1
Description
MOSFET N-CH 100V 16A/97A TDSON
Customer Reference
Detailed Description
N-Channel 100 V 16A (Ta), 97A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 61µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes