
ISC073N12LM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC073N12LM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC073N12LM6ATMA1CT-ND - Cut Tape (CT) 448-ISC073N12LM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC073N12LM6ATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR,120V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 13.4A (Ta), 86A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,91500 € | 19,15 € |
| 100 | 1,32890 € | 132,89 € |
| 500 | 1,07862 € | 539,31 € |
| 1.000 | 1,05653 € | 1.056,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86318 € | 4.315,90 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |



