


ISC060N06NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC060N06NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC060N06NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC060N06NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC060N06NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15.2A (Ta), 62A (Tc) 3W (Ta), 50W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44320 € | 11,08 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,36272 € | 90,68 € |
| 500 | 0,34708 € | 173,54 € |
| 1.000 | 0,33421 € | 334,21 € |
| 2.500 | 0,32061 € | 801,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30115 € | 1.505,75 € |
| 10.000 | 0,28109 € | 2.810,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


