
ISC056N08NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC056N08NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC056N08NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC056N08NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC056N08NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15.3A (Ta), 88A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.6mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 36µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 0,90790 € | 90,79 € |
| 500 | 0,72538 € | 362,69 € |
| 1.000 | 0,66670 € | 666,70 € |
| 2.000 | 0,65720 € | 1.314,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56401 € | 2.820,05 € |
| 10.000 | 0,53692 € | 5.369,20 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


