
ISC046N13NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC046N13NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC046N13NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC046N13NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC046N13NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 135 V 17A (Ta), 142A (Tc) 3W (Ta), 211W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.3mOhm @ 50A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 110µA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 68 V |
FET Type | Power Dissipation (Max) 3W (Ta), 211W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 135 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,11500 € | 31,15 € |
| 100 | 2,22360 € | 222,36 € |
| 500 | 1,98302 € | 991,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62012 € | 8.100,60 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

