
ISC046N04NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC046N04NM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC046N04NM5ATMA1CT-ND - Cut Tape (CT) 448-ISC046N04NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC046N04NM5ATMA1 |
Description | 40V 4.6M OPTIMOS MOSFET SUPERSO8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 77A (Tc) 3W (Ta), 50W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC046N04NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 17µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27928 € | 1.396,40 € |
| 10.000 | 0,26028 € | 2.602,80 € |
| 15.000 | 0,25743 € | 3.861,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,52490 € | 52,49 € |
| 500 | 0,40950 € | 204,75 € |
| 1.000 | 0,37232 € | 372,32 € |
| 2.000 | 0,34105 € | 682,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47720 € | 47,72 € |
| 500 | 0,37226 € | 186,13 € |
| 1.000 | 0,33847 € | 338,47 € |
| 2.000 | 0,31509 € | 630,18 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |








