
ISC036N04NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC036N04NM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC036N04NM5ATMA1CT-ND - Cut Tape (CT) 448-ISC036N04NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC036N04NM5ATMA1 |
Description | 40V 3.6M OPTIMOS MOSFET SUPERSO8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 98A (Tc) 3W (Ta), 63W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC036N04NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 49A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,49690 € | 49,69 € |
| 500 | 0,38818 € | 194,09 € |
| 1.000 | 0,35318 € | 353,18 € |
| 2.000 | 0,33156 € | 663,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28313 € | 1.415,65 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |












