
ISC030N10NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC030N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC030N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC030N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC030N10NM6ATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 179A (Tc) 3W (Ta), 208W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC030N10NM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 109µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,10000 € | 3,10 € |
10 | 2,26300 € | 22,63 € |
100 | 1,59100 € | 159,10 € |
500 | 1,42976 € | 714,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,16811 € | 2.920,28 € |
Unit Price without VAT: | 3,10000 € |
---|---|
Unit Price with VAT: | 3,68900 € |